RED CLEAR T-1 3/4 LED

$0.25 ea


  • Part no.: 302033
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LT1814-81
Pricing
# of units Price
1+ $0.25
10+ $0.12
100+ $0.10
1000+ $0.08
High-Output Orange

  • Emitting Color: Orange
  • Lens Color: Red diffused


    Report a problem
    Suggest a product
  • Specification Value
    Luminous Intensity (mcd)10
    Viewing Angle (deg)10
    Operating Wavelength-Nom (nm)650
    Continuous Forward Current-Max (mA)30
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85


    Report a problem
    Suggest a product