OP Amp Dual Volt Feedback ±6.3 Volt12.6 Volt 8-Pin MSOP

1741871

$5.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.29
10+ $4.85
100+ $4.39

Request a Large Quantity Quote

OP Amp Dual Volt Feedback ±6.3 Volt/12.6 Volt 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Slew Rate Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3.5V
Typical Single Supply Voltage5V|9V|12V
Maximum Single Supply Voltage12.6V
Minimum Dual Supply Voltage±1.75V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.3V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR73dB
Minimum PSRR78dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product360MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain66.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
FamilyLT1819
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeOP Amp


Report a problem
Suggest a product