LED Uni-Color Orange 630nm 2-Pin T-1 3/4

$0.25 ea


  • Part no.: 152857
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LT1841R81-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.06
100+ $0.05
1000+ $0.04
5000+ $0.03

Orange T-1 3/4 LED

Specifications

  • Emitting color: Orange
  • Lens Feature: Color Diffused
  • LED diameter: 5.9mm
  • LED height: 8.7mm
  • Typical forward voltage: 2.1V
  • Typical brightness: 23.1
  • Wavelength: 630nm
  • Viewing angle: 45°

    Report a problem
    Suggest a product
  • Specification Value
    ColorOrange
    Lens Shape TypeCircular
    Peak Wavelength (nm)630
    Luminous Intensity (mcd)23.1
    Viewing Angle (deg)45
    FamilyLT1841R-81
    Operating Wavelength-Nom (nm)635
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaAsP
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.7mm
    CategoryStandard LED
    Maximum Forward Voltage per Color2.4V
    TypeUni-Color
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height (mm)8.7
    Product Length5.9mm
    Product TypeLED


    Report a problem
    Suggest a product