OP Amp Quad General Purpose Rail to Rail O/P ±18 Volt 36 Volt 14-Pin SOIC N


$13.69 ea

  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $13.69
10+ $12.55
100+ $11.45
OP Amp Quad General Purpose to O/P ±18 Volt/36 Volt 14-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR108dB
Minimum PSRR108dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Gain Bandwidth Product2MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain124.08dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeOP Amp

Report a problem
Suggest a product