MOSFET Driver 0.065 Volt 1 Output Hi Side Non Input Volt 8-Pin SOIC N

$5.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.69
10+ $5.25
100+ $4.75
Driver 0.065 Volt 1 Output Hi Side Non-In Volt 8-Pin SOIC N


IC,LT1910ES8#PBF,PROTECTED HIG H SIDE MOSFET DRIVER

Report a problem
Suggest a product
Specification Value
FamilyLT1910
Driver ConfigurationNon-Inverting
Driver TypeHigh Side
Maximum Supply Current2.5mA
Number of Drivers1
Number of Outputs1
Reference Voltage0.065V
Input Logic CompatibilityCMOS|TTL
Maximum Turn-Off Delay Time100000ns
Maximum Turn-On Delay Time400000ns
Minimum Operating Supply Voltage8V
Maximum Operating Supply Voltage48V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product