IC,LT5511EFE#PBF,HIGH SIGNAL L EVEL UPCONVERTING MIXER

1744669

$10.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.15
10+ $9.35
100+ $8.49
Up Down Converter Voltage Mixer 5 Volt 3GHz 16-Pin TSSOP EP


IC,LT5511EFE#PBF,HIGH SIGNAL L EVEL UPCONVERTING MIXER

Report a problem
Suggest a product
Specification Value
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Lead FreeYES
Characteristic Impedance (ohm)50
ConstructionCOMPONENT
Input Power-Max (CW) (dBm)10
Operating Freq-Max (LO/RF) (MHz)3000
Operating Freq-Min (LO/RF) (MHz)10
RF/Microwave Mixer TypeDOUBLE BALANCED


Report a problem
Suggest a product