DC Controller Single Output Synchronous Step Down 3.5 Volt to 20 Volt 16-Pin SOIC N

$9.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.65
10+ $8.85
100+ $8.05
DC to DC Controller Single Output Synchronous Step Down 3.5 Volt to 20 Volt Input 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeSynchronous Step Down Controller
Number of Outputs1
Input Voltage3.5V to 20V
Output Current0.05A(Max)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count16
FamilyLTC1266
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product Width3.99mm(Max)
Product TypeDC to DC Controller


Report a problem
Suggest a product