Analog to Digital Converter Single SAR 25k Single Pole 12-Bit Serial 20-Pin SOIC W

$50.45 ea


  • Part no.: 1747691
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1289CCSW#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.45
10+ $46.45
100+ $43.65
Single Analog to Digital Converter SAR 25ksps 12-bit Serial 20-Pin SOIC W

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8/4|4/2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity1LSB(Typ)
Digital Interface TypeSerial (3-Wire, 4-Wire, SPI)
Full Scale Error±1LSB
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage3V|±3V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V
Typical Dual Supply Voltage±3.3V
Integral Nonlinearity Error±0.5LSB
Typical Power Dissipation4.5mW
Maximum Power Dissipation500mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate25KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count20
FamilyLTC1289
Product Width7.6mm(Max)
Product Height2.34mm(Max)
Product Length13.01mm(Max)
Product TypeADC


Report a problem
Suggest a product