IC,LTC1487CN8#PBF,LOW EMI 1/2 DUPLEX RS485 XCVR

1750401

$3.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.95
10+ $3.55
100+ $3.19
Single Transmitter Receiver RS-422 RS-485 8-Pin PDIP N


IC,LTC1487CN8#PBF,LOW EMI 1/2 DUPLEX RS485 XCVR

Report a problem
Suggest a product
Specification Value
Surface MountNO
FunctionLINE TRANSCEIVER
Input CharacteristicsDIFFERENTIAL SCHMITT TRIGGER
Interface StandardsEIA-422; EIA-485
Supply Voltage1-Max (Vsup) (V)5.25
Supply Voltage1-Min (Vsup) (V)4.75
Supply Voltage1-Nom (Vsup) (V)5
tPHL(Driver)-Max (ns)1200
tPHL(Receiver)-Max (ns)250
Number of Terminals8
Package CodeDIP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Seated Height-Max (mm)3.809
Differential OutputYES
Driver Number of Bits1
Number of Functions1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleIN-LINE
Terminal FinishMATTE TIN
Terminal FormTHROUGH-HOLE
Width (mm)7.62
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Lead FreeYES
Receiver Number of Bits1
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Additional FeatureCOMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
JESD-97 Codee3
JESD 30 CodeR PDIP T8


Report a problem
Suggest a product