Charge Controller Li-Ion/NiCD/NiMH 500mA 8.4 Volt 10-Pin MSOP

$4.89 ea


  • Part no.: 1753565
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1732EMS-8.4#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.89
10+ $4.45
100+ $4.05
Charge Controller Li-Ion/NiCD/NiMH 500mA 8.4 Volt 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyLTC1732 8.4
TypeCharge Controller
Battery TypeLi-Ion|NiCD|NiMH
Output Current500mA
Output Voltage8.4V
Minimum Operating Supply Voltage8.8V
Maximum Operating Supply Voltage12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count10
Supplier PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeBattery Management


Report a problem
Suggest a product