Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N

$4.95 ea


  • Part no.: 1754162
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1798CS8-3#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.95
10+ $4.55
100+ $4.15

Request a Large Quantity Quote

Voltage Reference Precision 3 Volt 10mA 8-Pin SOIC N


IC,LTC1798CS8-3#PBF,MICROPOWER LOW DROPOUT REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyLTC1798
Reference TypePrecision
TopologySeries
Initial Accuracy0.15%
Line Regulation120ppm/V
Load Regulation4mV/mA
Maximum Input Voltage13V
Maximum Output Current10mA
Maximum Temperature Coefficient40ppm/C
Output Voltage3V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Product Width3.99mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product