Analog to Digital Converter Dual Pipelined 125m SPS 14-Bit Parallel 64-Pin Qfn Ep

1755923

$215.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $215.25
10+ $202.19
100+ $187.95
Dual Analog to Digital Converter Pipelined 125Msps 14-bit Parallel 64-Pin QFN EP

Report a problem
Suggest a product
Specification Value
Supplier PackageQFN EP
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity-1LSB/1.1LSB
Digital Interface TypeParallel
Full Scale Error±2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.85V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
Integral Nonlinearity Error±1.5LSB(Typ)
Typical Power Dissipation790mW
Maximum Power Dissipation915mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate125000KSPS
Signal to Noise Ratio72.4dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count64
FamilyLTC2285
Product Width9mm
Product Height0.75mm(Max)
Product Length9mm
Product TypeADC


Report a problem
Suggest a product