Analog to Digital Converter Single Delta-Sigma 0.008k SPS 24-Bit Serial 16-Pin SSOP N

1756061

$15.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.65
10+ $14.35
100+ $13.05

Request a Large Quantity Quote

Single Analog to Digital Converter Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP N
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, Microwire)
Full Scale Error12ppm of Vref
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error14ppm of Vref
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
FamilyLTC2410
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length4.98mm(Max)
Product TypeADC


Report a problem
Suggest a product