Analog to Digital Converter Single Delta-Sigma 0.008k SPS 24-Bit Serial 28-Pin SSOP N


$17.35 ea

  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $17.35
10+ $15.89
100+ $14.45
16-Channel Single Analog to Digital Converter Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP N
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs16|8
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, 4-Wire, SPI, Microwire)
Full Scale Error12ppm of Vref
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error14ppm of Vref
No Missing Codes24Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length9.98mm(Max)
Product TypeADC

Report a problem
Suggest a product