Analog to Digital Converter Single Delta-Sigma 0.008k SPS 20-Bit Serial 8-Pin SOIC N

$9.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.85
10+ $9.05
100+ $8.19
Single Channel Single Analog to Digital Converter Delta-Sigma 7.5sps 20-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB(Typ)
Digital Interface TypeSerial (3-Wire, SPI, Microwire)
Full Scale Error10ppm of Vref
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage6.188V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error20ppm of Vref
No Missing Codes20Bit
Resolution20Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
FamilyLTC2420
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeADC


Report a problem
Suggest a product