DC Controller Single Output Synchronous Step Down 4 Volt to 36 Volt 20-Pin TSSOP

$7.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.65
10+ $6.99
100+ $6.39
DC to DC Controller Single Output Synchronous Step Down 4 Volt to 36 Volt Input 20-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
TypeSynchronous Step Down Controller
Number of Outputs1
Input Voltage4V to 36V
Output Current20A
Output Voltage0.6V to 32.4V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count20
FamilyLTC3778
Product Height0.95mm(Max)
Product Length6.6mm(Max)
Product Width4.5mm(Max)
Product TypeDC to DC Controller


Report a problem
Suggest a product