Battery Charger Li-Ion 4.2 Volt 8-Pin SOIC N

$4.15 ea


  • Part no.: 1758964
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC4002ES8-4.2#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.15
10+ $3.85
100+ $3.45

Request a Large Quantity Quote

Battery Charger Li-Ion 4.2 Volt 8-Pin SOIC N


IC,LTC4002ES8-4.2#PBF,2A, STAN DALONE SWITCH MODE BATTERY CH

Report a problem
Suggest a product
Specification Value
FamilyLTC4002 4.2
TypeBattery Charger
Battery TypeLi-Ion
Output Voltage4.2V
Minimum Operating Supply Voltage4.7V
Maximum Operating Supply Voltage22V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product