SP Amp Current Sense Amp Single 60 Volt 8-Pin MSOP

$3.89 ea


  • Part no.: 1760415
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC6101ACMS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.55
100+ $3.25

Request a Large Quantity Quote

Signal Processing Current Sense Amp Single 60 Volt 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
TypeCurrent Sense Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage60V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Operating Supply Voltage60V
Maximum Supply Current[email protected]
Minimum PSRR110dB
Rail to RailNo
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Pin_Count8
FamilyLTC6101A
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeSP Amplifier


Report a problem
Suggest a product