T1 3/4 Clear Lens Red LED 700mcd 660nm

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.12
100+ $0.099
1000+ $0.075

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Water clear
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.8 volts
  • Typical brightness: 700 mcd
  • Wavelength: 660 nm
  • Viewing angle: 12°



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product