LED Uni-Color Red 697nm 2-Pin T-1 3/4

697573

$0.06 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.06
100+ $0.05
1000+ $0.04
NOTE:
  • Order in multiples of 10

2-pin Bright Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colored Diffused
  • LED diameter: 5mm
  • LED height: 8.6mm
  • Lead length: 5.6mm
  • Typical forward voltage: 2.6V
  • Wavelength: 657nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product