T1 Diffused Green LED 1.1mcd 565nm

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.04
100+ $0.03
1000+ $0.02
5000+ $0.01

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.9 volts
  • Typical brightness: 1.1 mcd
  • Wavelength: 565 nm
  • Viewing angle: 60°



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product