LED Uni-Color Green 565nm 2-Pin T-1 3/4

697661

$0.07 ea


  • RoHS Compliant
Pricing
# of units Price
10+ $0.07
100+ $0.059
500+ $0.045
1000+ $0.035
NOTE:
  • Order in multiples of 10

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Transparent
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 60 mcd
  • Wavelength: 565 nm
  • Viewing angle: 16°



    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen
    Lens Shape TypeCircular
    Peak Wavelength (nm)565
    Luminous Intensity (mcd)60
    Viewing Angle (deg)16
    FamilyLTL-4234
    Operating Wavelength-Nom (nm)569
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaP
    Lens AppearanceColored Non Diffused
    Lens Dimensions5mmx5mmx7.6mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.6mm
    Product Height (mm)8.6
    Product Length5.6mm
    Product TypeLED


    Report a problem
    Suggest a product