LED Uni-Color Red 635nm 2-Pin

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.089
100+ $0.075
500+ $0.065
1000+ $0.059

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: 2mm x 5mm
  • Diameter: 0.197" (5mm)
  • LED height: 0.295"
  • Lead length: 1"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2 volts
  • Typical brightness: 1.7 mcd
  • Wavelength: 635 nm
  • Viewing angle: 140°



    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Lens Shape TypeRectangular
    Peak Wavelength (nm)635
    Luminous Intensity (mcd)3.7
    Viewing Angle (deg)140
    FamilyLTL-433HR
    Operating Wavelength-Nom (nm)623
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx2mmx7.5mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Product Width2mm
    Product Height (mm)7.5
    Product Length5mm
    Product TypeLED


    Report a problem
    Suggest a product