Displays Segmented Panel 2DIGIT 30LED Red Orange CC 18-Pin DIP

790444

$3.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.45
10+ $3.09
100+ $2.79
14 Segment Numeric Display Panel 2 Digit 30 LED Red Orange CC 18-Pin DIP

Report a problem
Suggest a product
Specification Value
LED Display Type14 SEG ALPHANUMERIC
ColorRed Orange
Display Height (mm)13.8
Operating Temperature-Max (Cel)85
ConfigurationCommon Cathode
Number of Functions2
Operating Temperature-Min (Cel)-35°C


Report a problem
Suggest a product