Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

2-Digit, 16-Segment Alphanumeric LED Display


Features:
  • Character Height: 0.40"
  • Illuminated color: Bright Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.75 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type2 DIGIT ALPHANUMERIC
    ColorRed
    Display Height (mm)10
    Operating Temperature-Max (Cel)85
    ConfigurationCommon Cathode
    Operating Temperature-Min (Cel)-35°C


    Report a problem
    Suggest a product