DISPLAY, 1-DIG, HER, 0.40", CCRHD

790575

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.89
25+ $0.78
50+ $0.71
NOTE:
  • Order in multiples of 5
7 Segment Numeric Display Module 1 Digit 8 LED Hi-Eff. Red CC 10-Pin DIP

Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCOMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Illuminated ColorHIGH EFFICIENCY RED
Display Height (mm)10.16
Continuous Forward Current-Max (mA)25
Additional FeatureIC COMPATIBLE
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-35


Report a problem
Suggest a product