LED Uni-Color Amber Yellow 595nm 2-Pin Chip LED Tape and Reel

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.10
100+ $0.079
1000+ $0.06

Amber Yellow Surface Mount LED

Specifications

  • Emitting color: Amber Yellow
  • Lens Feature: Colorless Non Diffused
  • Lens size: 1.4mm x 1.25mm x 0.5mm
  • LED width: 1.25mm
  • LED length: 2mm
  • LED height: 0.8m006D
  • Typical forward voltage: 2V
  • Typical brightness: 50mcd
  • Wavelength: 592nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products