LED Uni-Color Red 660nm 2-Pin Chip LED Tape and Reel

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.08
100+ $0.065
1000+ $0.059

Top Mount 2-Pin Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colorless Non Diffused
  • Lens size: 1.1mm x 0.8mm x 0.52mm
  • LED width: 0.8mm
  • LED length: 1.6mm
  • LED height: 0.8mm
  • Typical forward voltage: 1.8V
  • Typical brightness: 10mcd
  • Wavelength: 638nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product