Optocoupler AC Input 1 Channel DARL DC Output 4-Pin Plastic Dip SMD

$0.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.39
50+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Optocoupler AC-IN 1-Channel Darlington DC Output 4-Pin PDIP SMD

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation200 mW
Minimum Isolation Voltage5000Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage1000mV
FamilyLTV-8141
Input TypeAC
Maximum Collector Emitter Voltage35V
Maximum Collector Current80mA
Minimum Current Transfer Ratio600%
Maximum Current Transfer Ratio7500%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time250us
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time53us
Maximum Rise Time300us
Typical Forward Voltage1.2V
Typical Rise Time60us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingSurface Mount
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP SMD
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product