Optocoupler DC Input 1 Channel DARL DC Output 4-Pin PDIP

1996305

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • Order in multiples of 10
Optocoupler DC-IN 1-Channel Darlington DC Output 4-Pin PDIP


LITE-ON,LTV-815

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation200 mW
Minimum Isolation Voltage5000Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage1000mV
FamilyLTV-815
Input TypeDC
Maximum Collector Emitter Voltage35V
Maximum Collector Current80mA
Minimum Current Transfer Ratio600%
Maximum Current Transfer Ratio7500%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time250us
Maximum Reverse Voltage6V
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time53us
Maximum Rise Time300us
Typical Forward Voltage1.2V
Typical Rise Time6us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product