Optocoupler DC Input 1 Channel Trans DC Output 4-Pin PDIP

878243

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.15
200+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Optocoupler DC-IN 1-Channel Transistor DC Output 4-Pin PDIP


OPTOCOUPLER,PTR,50%,5KV,4 PIN

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation200 mW
Minimum Isolation Voltage5000Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage200mV
FamilyLTV817
Input TypeDC
Maximum Collector Emitter Voltage35V
Maximum Collector Current50mA
Minimum Current Transfer Ratio50%
Maximum Current Transfer Ratio600%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time18us
Maximum Reverse Voltage6V
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time3us
Maximum Rise Time18us
Typical Forward Voltage1.2V
Typical Rise Time4us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product