LED White Water Clear T1 3.2Volt20Ma 4000mcd Viewing Angle 25

$0.99 ea


  • Part no.: 2138855
  • Manufacturer: Arndt
  • Manufacturer no.: LUW30243
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

Ultra Super White T1 LED


Features:
  • Lens type: Water Clear
  • Emitting color: Ultra super white
  • Material: InGaN
  • Power dissipation (max.): 80mW
  • DC forward current (max.): 20mA
  • Reverse current (max.): 50µA
  • Forward voltage (max.): 3.8V
  • Reverse voltage (max.): 5V
  • Operating temperature range: -30°C to +85°C
  • Luminous intensity: 4000mcd typical
  • Peak emission wavelength: 455nm
  • Viewing angle: 25 degrees

    Report a problem
    Suggest a product
  • Specification Value
    ColorWhite
    Luminous Intensity (mcd)4000
    Viewing Angle (deg)25
    Operating Wavelength-Nom (nm)455
    Number of LEDs1
    Lens AppearanceWater Clear
    Product TypeLED


    Report a problem
    Suggest a product