Black 3-Diopter Adjustable Magnifying Lamp

$59.95 ea


Pricing
# of units Price
1+ $59.95
5+ $54.95
25+ $49.95

3-Diopter Adjustable Magnifying Lamp


Features:

  • 5" diameter, 3-diopter magnifying lens
  • 45" arm extension
  • Extra strong, all-metal mounting base with outlet
  • Accepts 22W circuline fluorescent tubes (1 included)
  • Metal bulb holder for extra protection
  • Power requirement: 110VAC @ 60Hz
  • Color: Black (also available in white)
  • Weight: 7.3 lbs.
  • Available: Replacement fluorescent bulb

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product