Yellow Diffused T1 3/4 LED

$0.09 ea


Pricing
# of units Price
1+ $0.09
10+ $0.06
100+ $0.04
1000+ $0.025
5000+ $0.02

High-Output LEDs

Features

  • Emitting color: Yellow
  • Lens: Yellow Diffused
  • LED Size: T1 3/4
  • Diameter: 5.1mm
  • Lead Spacing: 0.1
  • Vf: 2
  • Typical mcd: 5



    Report a problem
    Suggest a product
  • Specification Value
    Operating Wavelength-Nom (nm)586


    Report a problem
    Suggest a product