2.75-8VDC Solid State Relay

$4.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

2.75-8VDC Solid State Relay


  • Plug into mounting boards for 0.6" modules
  • Nominal Voltage: 5VDC
  • Nominal Line Voltage: 240VAC
  • Line Frequency Range: 47 to 63
  • Weight: 1.1oz
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product