200W Dimmable LED Driver with DC Magnetic Transformer
12VDC 15.6A UL 8750

$99.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $99.69
5+ $94.69

Request a Large Quantity Quote

200W Dimmable LED Driver with DC Magnetic Transformer


Output: 12 Volts DC @ 15.6 Amps

Magnitude's M200L12DC is the most compact LED driver on the market with a magnetic transformer core. It is equipped with one push-to-reset circuit breaker on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs on the bottom to enable easy installation that complies with electrical code requirements.

Features:

  • Low operating temperature
  • Acoustic humming and buzzing free
  • Push-to-reset circuit breaker on the output
  • Works with low-voltage TRIAC dimmers
  • 2 bottom knockouts
  • ETL listed
  • CSA listed
  • UL 8750

    Specifications:

  • Maximum load: 200W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 11.3V
  • Input current full load: 2.13A
  • Open circuit voltage: 12.9VDC
  • Output current full load: 15.6A
  • Efficiency: 87.0%
  • Double section bobbin coil
  • Dimensions: 9.8"H x 3.0"W x 3.0"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)

    Resources and Downloads:

    Compatible Dimmers



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product