EEPROM Serial-I2C 8K-Bit 1K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N

1996410

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.17
200+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
EEPROM Serial-I2C 8K-bit 1K x 8 3.3 Volt/5 Volt 8-Pin SO N


IC,ST MICRO,M24C08-WMN6P

Report a problem
Suggest a product
Specification Value
Supplier PackageSO N
Density8KBit
Organization1Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-I2C
Maximum Operating Frequency0.4MHz
Programming Voltage3.3V|5V
Maximum Operating Current2mA
Maximum Random Access Time900ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
FamilyM24C08
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeEEPROM


Report a problem
Suggest a product