Serial to Wi-Fi Converter

$549.95 ea


  • Part no.: 2181562
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: M2M-711D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $549.95
5+ $499.95

Serial to Wi-Fi Converter

Remote maintenance Wi-Fi Device Terminal Unit for data tunneling between 2 RS-485 / RS-232 serial devices through Virtual COM ports

The M2M-711D module is specially designed for the remote maintenance and upgrading the serial to network application solution. It is suitable for the harsh industrial field. M2M-711D provides 2 major technologies on networking. The Pair connection provides TCP data tunneling between 2 serial devices. Therefore, by means of TCP/IP server/client infrastructure, M2M-711D can provide the remote serial data transmission by Ethernet or Wi-Fi (IEEE 802.11b/g) between local and remote sides.

States except above, in some existing systems that use a RS-485/RS-232 network, it is sometimes difficult to extend the new devices due to building structure issues, wiring problems or other reasons. The Ad Hoc mode of M2M-711D can be easily added to an existing system in order to extend your network.

This solution can transfer the site condition of equipment accurately. The maintenance engineer can directly check and diagnose the device/PLC like on-site. This can reduce the huge maintenance cost to increase the competition of enterprises.

Except for the functionality above, M2M-711D can also be accommodatingly in other equipment (M2M-420-A, M2M-720A, M2M-710D...).

Features

  • Provide pair connection (RS-232,RS-485) on network
  • Support Server and Client communication mode
  • Support VxComm function in server mode(It's not supported in Wi-Fi mode)
  • Be applied with other M2M products (M2M-420-A, M2M-720-A, M2M-710D...)
  • Support RS-232 or RS-485 serial communication ports
  • Built-in self-tuner ASIC chip for RS-485 port
  • Web-based administration
  • Built-in MiniOS7 OS to keep off the computer virus
  • Ethernet Protocol: TCP, UDP, IP, ICMP, ARP, RARP
  • Supports IEEE 802.11 b/g for Wi-Fi mode
  • Supports WEP-64,WEP-128, WPA-TKIP and WPA2-AES encryption for Wi-Fi mode
  • Supports WEP-64,WEP-128 encryption for Ad Hoc mode
  • Provide dynamic DNS function
  • Supply static IP/DHCP (Ad Hoc mode donŐt support DHCP)
  • Quick start
  • 5-Digit 7 Segment LED Display
  • EMI, RoHS compliance

    Applications

    Web Based Administration

    Specifications & Additional Information

    Hardware
    CPU
    80186, 80 MHz
    SRAM
    512 KB
    Flash Memory
    Flash ROM: 512 KB ; Erase unit is one sector (64 KB) ; 100,000 erase/write cycles
    EEPROM
    16 KB; Data retention: 40 years; 1,000,000 erase/write cycles.
    Communication Interface
    COM 1
    RS-232(RxD, TxD, RTS, CTS, GND); None-isolation
    COM2
    RS-485(DATA+, DATA-); None-isolation
    Ethernet Port
    10/100 Base-TX
    COM Port Formats
    Baud Rate (bps)
    1200, 2400, 4800, 9600, 19200, 38400, 57600, 115200
    Data bit
    7, 8
    Stop bit
    2 (data bit must be 7 bit) or 1
    Parity
    None, Even, Odd
    Ethernet Interface
    Controller
    10/100Base-TX Ethernet Controller
    Connector
    RJ-45 with LED indicator
    Services
    TCP/IP, Web server
    Wireless Network Module(IEEE 802.11b/g)
    RF channels
    0~13; 0: Auto control channel in Wi-Fi mode
    Receive sensitivity
    -87 dBm(IEEE 802.11b) / -72 dBm (IEEE 802.11g)
    Data encryption
    WPA-TKIP / WPA2-AES / WEP-64 /WEP-128
    (ItŐs not supported WPA-TKIP,WPA-AES encryption in Ad Hoc mode)
    Transmit Power
    12 dBm(IEEE 802.11b) / 14 dBm(IEEE 802.11g)
    Antenna
    2.4GHz - 2dBi Omni-Directional antenna
    Transmission range (LOS)
    100M
    Mounting
    Din Rail Mount
    Yes
    Wall Mount
    Yes
    LED Display
    5-Digit 7 Segment
    Yes
    System LED Indicator
    Yes
    Wi-Fi LED Indicator
    Yes
    Power
    Protection
    Power Reverse Polarity Protection
    Power supply
    Unregulated +10 VDC ~ +30 VDC
    Power Consumption
    3.6 W for M2M-711D
    Mechanism
    Flammability
    Fire Retardant Materials (UL94-V0 Level)
    Dimension ( W x L x H )
    123 mm x 72 mm x 33 mm
    Environment
    Operating Temp.
    -25 ~ +75°C
    Storage Temp.
    -30 ~ +80°C

    Operation Induction

    Feature Transfer mode Ethernet Wi-Fi Ad-Hoc
    Server Client Server Client Server Client

    Need a Public IP

    Yes No Yes No No No
    DHCP Yes Yes Yes Yes No No
    DDNS Yes No No No No No
    Virtual COM Yes No No No No No

    Set by web server

    Yes Yes *Yes *Yes *Yes *Yes

    Need a Wi-Fi AP

    No No Yes Yes No No

    Auto control Wi-Fi channel

    No No Yes Yes No

    No

    Data encryption No No WEP-64
    WEP-128
    WPA-TKIP
    WPA2- AES
    WEP-64
    WEP-128
    WPA-TKIP
    WPA2- AES
    WEP-64
    WEP-128
    WEP-64
    WEP-128
    * : Need a second IP to establish Web server, as set by Ethernet.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product