EEPROM Serial-I2C 64K-Bit 8K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N

1996567

$2.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.65
10+ $2.35
100+ $2.15
EEPROM Serial-I2C 64K-bit 8K x 8 3.3 Volt/5 Volt 8-Pin SO N


IC,M34D64-WMN6P,E-EPROM APPLIC ATION SPECIFIC E

Report a problem
Suggest a product
Specification Value
Supplier PackageSO N
Density64KBit
Organization8Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-I2C
Maximum Operating Frequency0.4MHz
Programming Voltage3.3V|5V
Maximum Operating Current1mA
Maximum Random Access Time900ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
FamilyM34D64
Product Width3.9mm
Product Height1.5mm(Max)
Product Length4.9mm
Product TypeEEPROM


Report a problem
Suggest a product