40W Dimmable LED Driver with Magnetic Transformer Core
24VAC 1.6A UL8750

$49.39 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $49.39
5+ $46.89

Request a Large Quantity Quote

40W Dimmable LED Driver with Magnetic Transformer Core


Output: 24 Volts AC @ 1.6 Amps

Magnitude's M40L24 is the most compact LED driver on the market with a magnetic transformer core. It is equipped with auto-reset breakers, one on the input and one on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs, one on each side, to enable easy installation that complies with electrical code requirements.

Features:

  • Acoustic humming and buzzing free
  • Two auto reset circuit breakers
  • Works with low-voltage TRIAC dimmers
  • 2 side knockouts
  • ETL listed
  • CSA listed
  • Class 2
  • UL 8750

    Specifications:

  • Maximum load: 40W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 23VAC
  • Input current full load: 350mA
  • Open circuit voltage: 25VAC
  • Output current full load: 1.6A
  • Efficiency: 88.6%
  • Double section bobbin coil
  • Dimensions: 5.1"H x 2.2"W x 2.2"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)

    Resources and Downloads:

    Compatible Dimmers



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product