Flash Memory Serial-SPI 3.3 Volt 1M-Bit 128K x 8 8ns 8-Pin SOIC N Tray

1996612

$0.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.83
50+ $0.75
NOTE:
  • Order in multiples of 5
NOR Flash Serial-SPI 3.3 Volt 1M-bit 128K x 8 8ns 8-Pin SO N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureSectored
Density1MBit
Address Bus Width1Bit
Number of Words128K
Number of Bits per Word8Bit
Interface TypeSerial-SPI
Programming Voltage2.7V to 3.6V
Block OrganizationSymmetrical
Boot BlockNo
Cell TypeNOR
Command CompatibleNo
ECC SupportNo
Erase Suspend/Resume Modes SupportNo
Maximum Erase Time5s/Sector
Maximum Programming Time5ms/Page
Program Current15mA
Sector Size256Byte x 512
Simultaneous Read/Write SupportNo
Support of Common Flash InterfaceNo
Support of Page ModeNo
Maximum Operating Current8mA
Maximum Random Access Time8ns
Timing TypeSynchronous
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Pin_Count8
FamilyM45PE10
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeFlash


Report a problem
Suggest a product