Real Time Clock Parallel 8KByte 28-Pin PCDIP Tube

698453

$17.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.75
10+ $16.35
100+ $15.39
Real Time Clock (RTC) Parallel 8KByte 28-Pin PCDIP


IC,M48T18-150PC1,NVRAM 64KBITS + RTC-PB-FREE

Report a problem
Suggest a product
Specification Value
Supplier PackagePCDIP
FunctionClock/Calendar/NV Timekeeping RAM/Battery Backup
Bus TypeParallel
Date FormatDW:DM:M:Y
Time FormatHH:MM:SS
User RAM8192Byte
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count28
FamilyM48T18
Product Width18.34mm(Max)
Product Height8.89mm(Max)
Product Length39.88mm(Max)
Product TypeReal Time Clock


Report a problem
Suggest a product