Transistor General Purpose BJT NPN 45 Volt 0.025 Amp 6-Pin TO-78

1806751

$26.05 ea


  • Part no.: 1806751
  • Manufacturer: Analog Devices
  • Manufacturer no.: MAT01GH
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $26.05
10+ $23.99
100+ $22.55

Request a Large Quantity Quote

Transistor General Purpose BJT NPN 45 Volt 0.025A 6-Pin TO-78

25 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-78
TypeNPN
CategoryBipolar Small Signal
ConfigurationDual
Maximum Power Dissipation500mW
Maximum Collector Emitter Saturation Voltage[email protected]@1mA
Number of Elements per Chip2
Maximum Collector Emitter Voltage45V
Minimum DC Current Gain[email protected]@15V
Maximum Operating Frequency450MHz(Typ)
Maximum DC Collector Current0.025A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count6
FamilyMAT01GH
Product Width9.4mm(Max)
Product Height4.7mm(Max)
Product Length9.4mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product