LV-MaxSonar-EZ1 High Performance Ultrasonic Rangefinder 0-21 Feet

$24.95 ea


  • Part no.: 2157327
  • Manufacturer: Maxbotix
  • Manufacturer no.: MB1010
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
5+ $22.95

Request a Large Quantity Quote

LV-MaxSonar-EZ1 High Performance Ultrasonic Rangefinder

The LV-MaxSonar-EZ1 is a great choice for use where sensitivity is needed along with side object rejection.

The original LV-MaxSonar-EZ products were the first low cost, high quality ultrasonic distance sensors to offer easy to use outputs, no sensor dead zone, calibrated beam patterns, stable range readings, low power demands, and a host of other features.

The LV-MaxSonar-EZ1 is our most popular indoor ultrasonic sensor and is a good, low-cost starting place for a customer not sure of which LV-MaxSonar-EZ sensor to use.

Features

  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial Digital, Pulse Width
  • Virtually No sensor dead zone, objects closer than 6 inches range as 6 inches
  • Resolution of 1 inch
  • Maximum Range of 254 inches (645 cm)
  • Operates from 2.5-5.5V
  • Low 2.0mA average current requirement
  • 20Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Our most popular indoor ultrasonic rangefinder
  • Best beam and sensitivity balance for the LV-MaxSonar-EZ sensors

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products