Pushbutton Switch (On-On) On Single Pole Double Throw Round Button 6 Amp Solder Lug Panel Mount

1867183

$16.69 ea


  • Part no.: 1867183
  • Manufacturer: NKK Switches
  • Manufacturer no.: MB2065SB1W01-6A-A
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.69
10+ $15.29
100+ $13.95
Switch Push Button ON ON Single Pole Double Throw (SPDT) Round Button 6A Alternate Contact Solder Lug Panel Mount

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Maximum Current Rating (A)6
TypePush Button Switch
Color - Actuator/CapBlack
Mounting StylePanel
Termination StyleSolderable Lug
Length (inch)1.01
Depth (inch)1.01
Height (inch)1.636


Report a problem
Suggest a product