Diode Schottky 100 Volt 1A 2-Pin DO-204AL

$0.35 ea


  • Part no.: 312101
  • Manufacturer: Major Brands
  • Manufacturer no.: MBR1100
Pricing
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19

Schottky Diode

Features

  • Package: DO-204AL
  • Voltage: 100V
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-204AL
    TypeSchottky Diode
    ConfigurationSingle
    Maximum Continuous Forward Current1A
    Peak Forward Voltage0.96V@2A
    Peak Reverse Current500uA
    Peak Non-Repetitive Surge Current50A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage100V
    Pin_Count2
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    Product Length5.2mm(Max)
    PackagingBox
    FamilyMBR1100
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product