Brushless DC Motor Controller 24-Pin SOIC Rail

792917

$3.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.55
100+ $3.25
Brushless DC Motor Controller 24-Pin SOIC


IC,MC33035DWG,BRSHLS DC MOTOR
CNTR

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
TypeBrushless DC Motor Controller
Maximum Operating Current20mA
Minimum Operating Supply Voltage10V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count24
FamilyMC33035
Product Width7.6mm(Max)
Product Height2.36mm(Max)
Product Length15.54mm(Max)
Product TypeMotion Motor Control


Report a problem
Suggest a product