MCU 8-Bit HC11 CISC 12KB EPROM 3.3 Volt 5 Volt 52-Pin PLCC Rail

$23.95 ea


  • Part no.: 248575
  • Manufacturer: Motorola
  • Manufacturer no.: MC68HC711E9CFN2
Pricing
# of units Price
1+ $23.95
10+ $21.95
100+ $19.95

Request a Large Quantity Quote

MCU 8-Bit HC11 CISC 12KB EPROM 3.3 Volt 5 Volt 52-Pin

Specifications

  • 38 I/O
  • 2 MHz

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePLCC
    Family NameHC11
    Data Bus Width8Bit
    Instruction Set ArchitectureCISC
    Maximum Clock Rate2MHz
    Maximum Expanded Memory Size64KB
    Maximum Speed2MHz
    Number of Programmable I/Os38
    Number of Timers8
    On-Chip ADC8-chx8-bit
    Program Memory Size12KB
    Program Memory TypeEPROM
    RAM Size512Byte
    Interface TypeSCI/SPI
    Minimum Operating Supply Voltage3V
    Typical Operating Supply Voltage3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingSurface Mount
    PackagingRail
    Pin_Count52
    FamilyMC68HC711E9
    Product Width19.2mm(Max)
    Product Height3.69mm(Min)
    Product Length19.2mm(Max)
    Product TypeMicrocontroller


    Report a problem
    Suggest a product

    Related products