Standard Regulator 8 Volt 0.1 Amp 3 Pin TO-92 Bag

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.16
200+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Low Drop Out (LDO) Regulator Position 8 Volt 0.1A 3-Pin TO-92

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation175mV
Load Regulation80mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage30V
Output Voltage8V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
Junction to Ambient200C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width4.19mm(Max)
FamilyMC78L08A
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product