Diode Switching 100 Volt 0.15A 2-Pin MicroMELF Tape and Reel

814215

$0.029 ea


  • Part no.: 814215
  • Manufacturer: Vishay
  • Manufacturer no.: MCL4148-TR
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
70+ $0.029
350+ $0.026
700+ $0.024
NOTE:
  • Order in multiples of 70
Diode Small Signal Switching 100 Volt 0.2A Automotive 2-Pin MicroMELF

Report a problem
Suggest a product
Specification Value
Supplier PackageMicroMELF
TypeSwitching Diode
ConfigurationSingle
Maximum Continuous Forward Current0.15A
Peak Forward Voltage1V@0.05A
Peak Non-Repetitive Surge Current2A
Peak Reverse Current5uA
Peak Reverse Recovery Time8ns
Peak Reverse Repetitive Voltage100V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Product Width1.15
FamilyMCL4148
Product Height1.15
Product Length1.9mm
Product TypeRectifier


Report a problem
Suggest a product